Inductor RF Shielded Multi-Layer 4.7uH 10% 10MHz 30Q-Factor Ferrite 0.05A 0.9Ohm DCR 1206 T/R
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 35MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.3mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |