This is a shielded ferrite RF inductor with a type of multi-layer technology and a core material of ferrite. It has a nominal inductance of 0.12uH with a tolerance of 10%. The inductance is tested at a frequency of 25M. The maximum DC current is 0.25A and the maximum DC resistance is 0.3 ohms. The minimum quality factor is 20 and the minimum self resonant frequency is 250M. It is available in a 1206 case size with dimensions of 3.4mm in length, 1.3mm in height, and 1.8mm in depth. It operates between -25°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 250MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.3mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |