Cap 120nF 250VDC 10% 7.1 X 6.3 X 2.8mm SMD T/R
Jaro PEC124K250TS technical specifications.
| Capacitance | 0.12uF |
| Voltage | 250VDC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 7.1 X 6.3 X 2.8mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.