The PEC393K250TT film capacitor from Jaro features a capacitance of 0.039uF with a tolerance of 10%. It operates within a temperature range of -40 to 85 degrees Celsius and is designed for surface mount applications. With a DC rated voltage of 250VDC, this capacitor is suitable for high-voltage applications. Its flat construction and 6 x 4.1 x 2 size make it a compact solution for various electronic designs.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.039uF |
| Voltage | 250VDC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 6 X 4.1 X 2mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |