Cap 5.6nF 400VDC 10% 3.2 X 2.5 X 1.5mm SMD T/R
Jaro PEC562K100TE3A technical specifications.
| Capacitance | 0.0056uF |
| Voltage | 400VDC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 3.2 X 2.5 X 1.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.