The PEC563K250TT film capacitor from Jaro has a capacitance of 0.056uF and a DC rated voltage of 250VDC with a tolerance of 10%. It operates within a temperature range of -40 to 85 degrees Celsius and is designed for surface mount applications with a flat construction. The capacitor measures 6 by 4.1 by 2.8 millimeters in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.056uF |
| Voltage | 250VDC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 6 X 4.1 X 2.8mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |