Cap 68nF 400VDC PLYETH 5% 7.1 X 6.3 X 4.4mm SMD T/R
Jaro PEC683J400TD2 technical specifications.
| Capacitance | 0.068uF |
| Voltage | 400VDC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 7.1 X 6.3 X 4.4mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.