The SMI-322522-101K is a 100uH wirewound RF inductor with a 10% tolerance. It has a maximum DC current rating of 0.04A and a maximum DC resistance of 11 ohms. The inductor's minimum quality factor is 20 and its minimum self resonant frequency is 10MHz. It is available in a 1210 surface mount package with dimensions of 3.6mm length, 2.5mm height, and 2.8mm depth. The operating temperature range is -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.04A |
| Max DC Resistance | 11Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 10MHz |
| Case Size | 1210 |
| Product Length | 3.6mm |
| Height | 2.5mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |