This 1.2uH wirewound RF inductor features a 20% tolerance and a minimum quality factor of 30. It has a maximum DC current rating of 0.39 and a maximum DC resistance of 0.75. The inductor is designed for surface mount applications and has a case size of 1210 with dimensions of 3.6mm x 2.8mm x 2.5mm. It operates over a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Inductance | 1.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.39A |
| Max DC Resistance | 0.75Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 100MHz |
| Case Size | 1210 |
| Product Length | 3.6mm |
| Height | 2.5mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |