The SMI-322522-270K is a wirewound inductor with an inductance of 27uH and a tolerance of 10%. It has a maximum DC current of 0.08A and a maximum DC resistance of 5 ohms. The inductor has a minimum quality factor of 30 and a minimum self-resonant frequency of 18MHz. It is available in a 1210 case size with a product length of 3.6mm, height of 2.5mm, and product depth of 2.8mm. The operating temperature range is from -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Inductance | 27uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.08A |
| Max DC Resistance | 5Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 18MHz |
| Case Size | 1210 |
| Product Length | 3.6mm |
| Height | 2.5mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |