The SMI-322522-390K is a 39uH wirewound RF inductor with a 10% tolerance and a minimum quality factor of 30. It has a maximum DC current rating of 0.065 and a maximum DC resistance of 6.4 ohms. The inductor is designed for surface mount applications and has a case size of 1210. It operates over a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Inductance | 39uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.065A |
| Max DC Resistance | 6.4Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 16MHz |
| Case Size | 1210 |
| Product Length | 3.6mm |
| Height | 2.5mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |