The SMI-322522-680K is a wirewound RF inductor with an inductance of 68uH and a tolerance of 10%. It has a maximum DC current of 0.05 and a maximum DC resistance of 9. The inductor has a minimum quality factor of 30 and a minimum self resonant frequency of 12M. It is available in a 1210 surface mount package with dimensions of 3.6mm in length, 2.5mm in height, and 2.8mm in depth. The operating temperature range is from -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Inductance | 68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 9Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 12MHz |
| Case Size | 1210 |
| Product Length | 3.6mm |
| Height | 2.5mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |