The SMI-322522-R10M is a 0.1uH inductor with a 20% tolerance and a wirewound technology. It has a maximum DC current of 0.45A and a maximum DC resistance of 0.44 ohms. The inductor's quality factor is a minimum of 28 and its self-resonant frequency is 700MHz. The device is available in a 1210 case size with a product length of 3.6mm, height of 2.5mm, and product depth of 2.8mm. It operates over a temperature range of -25 to 85C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Inductance | 0.1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.44Ohm |
| Minimum Quality Factor | 28 |
| Minimum Self Resonant Frequency | 700MHz |
| Case Size | 1210 |
| Product Length | 3.6mm |
| Height | 2.5mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |