The SMI-322522-R27M is a wirewound RF inductor with an inductance of 0.27uH and a tolerance of 20%. It has a maximum DC current of 0.45 and a maximum DC resistance of 0.36. The inductor is available in a 1210 case size with dimensions of 3.6x2.5x2.8mm. It operates over a temperature range of -25C to 85C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Inductance | 0.27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.36Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 320MHz |
| Case Size | 1210 |
| Product Length | 3.6mm |
| Height | 2.5mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |