The SMI-322522-R82M is a 0.82uH wirewound inductor with a tolerance of 20%. It has a maximum DC current of 0.45 and a maximum DC resistance of 0.65. The inductor has a minimum quality factor of 30 and a minimum self resonant frequency of 140M. It is available in a 1210 case size with a product length of 3.6mm, height of 2.5mm, and product depth of 2.8mm.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Inductance | 0.82uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.65Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 140MHz |
| Case Size | 1210 |
| Product Length | 3.6mm |
| Height | 2.5mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |