This is a 1000uH wirewound inductor with a tolerance of 10% and a maximum DC current of 0.05A. It has a maximum DC resistance of 40 ohms and a minimum quality factor of 30. The inductor is designed for surface mount applications and has a case size of 1812. The operating temperature range is from -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Inductance | 1000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 252KHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 40Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 2.5MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |