The SMI-453232-181K is a 1812 case size wirewound RF inductor with an inductance of 180 microhenries and a tolerance of 10%. It has a maximum DC current rating of 102 milliamps and a maximum DC resistance of 9.5 ohms. The inductor is designed for surface mount applications and has a minimum operating temperature range of -25 degrees Celsius and a maximum operating temperature range of 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Inductance | 180uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.102A |
| Max DC Resistance | 9.5Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 5MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |