The SMI-453232-221K is a 220uH wirewound inductor with a 10% tolerance and a case size of 1812. It has a maximum DC current rating of 0.1A and a maximum DC resistance of 10 ohms. The inductor's minimum quality factor is 40 and its minimum self-resonant frequency is 4MHz. The inductor is rated for operation between -25°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Inductance | 220uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 10Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 4MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |