Inductor RF Wirewound 2.2uH 10% 7.96MHz 50Q-Factor 0.38A 0.7Ohm DCR 1812 T/R
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Inductance | 2.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.38A |
| Max DC Resistance | 0.7Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 55MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |