Inductor RF Wirewound 2.7uH 10% 7.96MHz 50Q-Factor 0.37A 0.75Ohm DCR 1812 T/R
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Inductance | 2.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.37A |
| Max DC Resistance | 0.75Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 50MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |