The SMI-453232-331K is a wirewound RF inductor with an inductance of 330 microhenries and a tolerance of 10%. It operates within a temperature range of -25 to 85 degrees Celsius. This inductor has a maximum DC current of 0.085 amperes and a maximum DC resistance of 14 ohms. It features a minimum quality factor of 40 and a minimum self-resonant frequency of 3.5 MHz. The inductor is packaged in a 1812 case with dimensions of 4.8mm in length, 3.5mm in height, and 3.5mm in depth.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Inductance | 330uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.085A |
| Max DC Resistance | 14Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 3.5MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |