The SMI-453232-471K is a wirewound inductor with an inductance of 470uH and a tolerance of 10%. It has a maximum DC current rating of 0.062A and a maximum DC resistance of 26 ohms. The inductor has a minimum quality factor of 40 and a minimum self-resonant frequency of 3MHz. It is available in a 1812 case size with a product length of 4.8mm, height of 3.5mm, and product depth of 3.5mm. The operating temperature range is -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Inductance | 470uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.062A |
| Max DC Resistance | 26Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 3MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |