The SMI-453232-4R7K is a wirewound RF inductor with an inductance of 4.7uH and a tolerance of 10%. It has a maximum DC current rating of 0.315A and a maximum DC resistance of 1 ohm. The inductor is designed for surface mount applications and has a case size of 1812. It operates over a temperature range of -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.315A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 35MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |