The SMI-453232-820K is a wirewound RF inductor with an inductance of 82uH and a tolerance of 10%. It has a maximum DC current of 0.12A and a maximum DC resistance of 7 ohms. The inductor's minimum quality factor is 50 and its minimum self resonant frequency is 8MHz. It is designed for surface mount applications and has a case size of 1812. The operating temperature range is from -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Inductance | 82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.12A |
| Max DC Resistance | 7Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 8MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |