This 1812 wirewound RF inductor has an inductance of 0.27uH and a tolerance of 20%. It can handle a maximum DC current of 0.635A and has a maximum DC resistance of 0.26. The inductor is designed for surface mount applications and has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Inductance | 0.27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.635A |
| Max DC Resistance | 0.26Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 180MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |