The SMI-453232-R39M is a wirewound inductor with an inductance of 0.39uH and a tolerance of 20%. It has a maximum DC current rating of 0.575A and a maximum DC resistance of 0.3 ohms. The inductor is designed for surface mount applications and has a case size of 1812. It operates over a temperature range of -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Inductance | 0.39uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.575A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 150MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |