
This surface mount crystal oscillator has a standard frequency of 25MHz and a frequency stability of ±50ppm. It operates over a supply voltage range of 2.25V to 2.75V and can withstand temperatures from -40°C to 85°C. The oscillator is a 4-pin surface mount device with a package length of up to 7.5mm, width of 5mm, and height of up to 1.8mm.
Jauch Quartz Gmbh O 25.0-JO75-B-2.5-1-T1-LF technical specifications.
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 7.5(Max) |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.8(Max) |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 25MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 60% |
| Min Operating Supply Voltage | 2.25V |
| Max Operating Supply Voltage | 2.75V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | C5185 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Jauch Quartz Gmbh O 25.0-JO75-B-2.5-1-T1-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.