
This 2-pin through hole crystal has a standard frequency of 4.5MHz with a frequency tolerance of ±30ppm. It has a load capacitance of 20pF and a series resistance of 80Ω. The crystal operates over a temperature range of -20°C to 70°C. It is designed for use in through hole mounting applications.
Jauch Quartz Gmbh Q 4.50-SS3-20-30/30 technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 11.35(Max) |
| Package Width (mm) | 4.65 |
| Package Height (mm) | 3.6(Max) |
| Seated Plane Height (mm) | 3.6(Max) |
| Pin Pitch (mm) | 4.88 |
| Mounting | Through Hole |
| Type | Crystal |
| Standard Frequency | 4.5MHz |
| Frequency Tolerance | ±30ppm |
| Frequency Stability | ±30ppm |
| Load Capacitance | 20pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 80Ohm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | C5185 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Jauch Quartz Gmbh Q 4.50-SS3-20-30/30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.