
PIN TYPE CRYSTAL 11.35 X 4.65 MM
Jauch Quartz Gmbh Q 4.50-SS3-20-30/30LF technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 11.35(Max) |
| Package Width (mm) | 4.65 |
| Package Height (mm) | 3.6(Max) |
| Seated Plane Height (mm) | 3.6(Max) |
| Pin Pitch (mm) | 4.88 |
| Mounting | Through Hole |
| Cage Code | C5185 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Jauch Quartz Gmbh Q 4.50-SS3-20-30/30LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.