General purpose rectifier diode, featuring a single silicon element in a plastic package with two terminals. Offers a maximum repetitive peak reverse voltage of 100V and a maximum forward current of 0.15A. Maximum power dissipation is 0.5W, with an operating temperature range up to 150°C.
Checking distributor stock and pricing after the page loads.
Jiangsu Changjiang Electronics Technology 1N4148W technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.