Rectifier Diode, Schottky, 0.2A, 70V V(RRM)
Jiangsu Changjiang Electronics Technology BAS70-04 technical specifications.
| Max Operating Temperature | 150 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 70 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.