
Common-cathode Schottky barrier diode pair in a SOT-23 package rated for 30 V reverse voltage and 200 mA forward current. The device supports 600 mA non-repetitive surge current, about 10 pF diode capacitance, and 5 ns reverse recovery time. Forward voltage is specified up to 1 V at 100 mA, and reverse leakage is 2 µA at 25 V. It is supplied on tape and reel and is intended for fast switching and general rectification uses.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Jiangsu Changjiang Electronics Technology BAT54C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Jiangsu Changjiang Electronics Technology BAT54C technical specifications.
| Max Operating Temperature | 150 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Jiangsu Changjiang Electronics Technology BAT54C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.