Schottky rectifier diode with a maximum repetitive peak reverse voltage of 30V and a forward current rating of 0.2A. Features a maximum operating temperature of 150°C.
Jiangsu Changjiang Electronics Technology BAT54S technical specifications.
| Max Operating Temperature | 150 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.