Jiangsu Changjiang Electronics Technology BAV70DW technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -55 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 75 |
| Power Dissipation-Max | 0.2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Jiangsu Changjiang Electronics Technology BAV70DW to view detailed technical specifications.
No datasheet is available for this part.