Zener Diode, 6.2V V(Z), 6.4%, 0.2W
Jiangsu Changjiang Electronics Technology BZT52C6V2S technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 1 |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.2 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Jiangsu Changjiang Electronics Technology BZT52C6V2S to view detailed technical specifications.
No datasheet is available for this part.