This device is a planar die construction Zener diode with a nominal Zener voltage of 3.3 V in a SOT-23 plastic-encapsulated package. It is rated for 350 mW power dissipation and operates over a junction and storage temperature range of -65 °C to +150 °C. At a test current of 5 mA, the Zener voltage range is 3.1 V to 3.5 V and the maximum Zener impedance is 95 ohms. The forward voltage is 0.9 V at 10 mA, and the datasheet lists a typical reverse current limit of 5.0 µA at 1.0 V for this part.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Jiangsu Changjiang Electronics Technology BZX84C3V3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Jiangsu Changjiang Electronics Technology BZX84C3V3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 1 |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.35 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Jiangsu Changjiang Electronics Technology BZX84C3V3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.