TRIAC, 600V V(DRM), 1A I(T)RMS
Checking distributor stock and pricing after the page loads.
Jiangsu Changjiang Electronics Technology MAC97A8 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -55 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.