The MBR10100CT is a silicon rectifier diode with a maximum operating temperature of 125 degrees Celsius. It has a maximum reverse voltage of 100V and a maximum power dissipation of 2W. The diode is packaged in a TO-263AB package and has two terminals. It is a single element device with a diode element material of silicon.
Jiangsu Changjiang Electronics Technology MBR10100CT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.