General purpose rectifier diode, featuring a single element design with a maximum repetitive peak reverse voltage of 200V. This component offers a forward current capability of 0.6A and operates reliably up to a maximum temperature of 150°C.
Checking distributor stock and pricing after the page loads.
Jiangsu Changjiang Electronics Technology MMBD1501A technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.