General purpose rectifier diode with a maximum repetitive peak reverse voltage of 200V. Features a maximum operating temperature of 150°C and a forward current rating of 0.6A.
Checking distributor stock and pricing after the page loads.
Jiangsu Changjiang Electronics Technology MMBD1503A technical specifications.
| Max Operating Temperature | 150 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.