Rectifier Diode, 1 Element, 0.3A, 75V V(RRM)
Checking distributor stock and pricing after the page loads.
Jiangsu Changjiang Electronics Technology MMBD4148 technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 75 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.