General purpose rectifier diode with a maximum repetitive peak reverse voltage of 75V. Features a maximum operating temperature of 150°C and a forward current rating of 0.2A. This component is designed for general rectification applications.
Jiangsu Changjiang Electronics Technology MMBD4148CC technical specifications.
| Max Operating Temperature | 150 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 75 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Jiangsu Changjiang Electronics Technology MMBD4148CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.