Bidirectional transient voltage suppressor diode, 400W peak reverse power dissipation, featuring a 12V repetitive peak reverse voltage and a minimum breakdown voltage of 13.3V. This silicon diode element offers a maximum breakdown voltage of 14.7V and a maximum power dissipation of 3.3W. Operating across a temperature range of -55°C to 125°C, this 2-terminal, single-element device is housed in a DO-214AC (SMA) package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 13.3 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 14.7 |
| Power Dissipation-Max | 3.3 |
| REACH | unknown |
| Military Spec | False |