Bidirectional transient voltage suppressor diode, 400W peak reverse power dissipation, featuring a 15V repetitive peak reverse voltage and a 16.7V minimum breakdown voltage. This single-element silicon diode offers a maximum breakdown voltage of 18.5V and a maximum power dissipation of 3.3W. Operating across a wide temperature range from -55°C to 125°C, it is housed in a DO-214AC (SMA) package with two terminals.
Checking distributor stock and pricing after the page loads.
Jiangsu Jiejie Microelectronics SMAJ15CA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Breakdown Voltage-Min | 16.7 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 18.5 |
| Power Dissipation-Max | 3.3 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.