Unidirectional transient voltage suppressor diode, 600W peak reverse power dissipation, featuring a 12V repetitive peak reverse voltage and a breakdown voltage range of 13.3V to 14.7V. This silicon diode, with one element and two terminals, operates across a temperature range of -55°C to 125°C. Packaged in a DO-214AA (SMB) footprint, it offers a maximum power dissipation of 5W.
Checking distributor stock and pricing after the page loads.
Jiangsu Jiejie Microelectronics SMBJ12A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 13.3 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 14.7 |
| Power Dissipation-Max | 5 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.