Unidirectional transient voltage suppressor diode with 600W peak pulse power dissipation. Features an 18V repetitive peak reverse voltage and a breakdown voltage range of 20V to 22.1V. This silicon component operates within a temperature range of -55°C to 125°C and is housed in a DO-214AA (SMB) package with two terminals.
Jiangsu Jiejie Microelectronics SMBJ18A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 18 |
| Breakdown Voltage-Min | 20 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 22.1 |
| Power Dissipation-Max | 5 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.