Unidirectional transient voltage suppressor diode designed for circuit protection. Features a 600W peak reverse power dissipation and a repetitive peak reverse voltage of 33V. Offers a breakdown voltage range from 36.7V to 40.6V. Operates across a wide temperature range of -55°C to 125°C. Packaged in a DO-214AA (SMB) surface-mount package with two terminals.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 33 |
| Breakdown Voltage-Min | 36.7 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 40.6 |
| Power Dissipation-Max | 5 |
| REACH | unknown |
| Military Spec | False |