Bidirectional transient voltage suppressor diode with 600W peak pulse power dissipation. Features a repetitive peak reverse voltage of 33V and a breakdown voltage range of 36.7V to 40.6V. Operates across a temperature range of -55°C to 125°C. This silicon diode, housed in a DO-214AA SMB package, offers 2 terminals and a single element for effective voltage clamping.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 33 |
| Breakdown Voltage-Min | 36.7 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 40.6 |
| Power Dissipation-Max | 5 |
| REACH | unknown |
| Military Spec | False |