Bidirectional Transient Voltage Suppressor Diode, 600W peak power dissipation, featuring a 48V repetitive peak reverse voltage. This silicon diode offers a breakdown voltage range of 53.3V to 58.9V, operating from -55°C to 125°C. Encased in a DO-214AA SMB package with two terminals, it provides robust protection.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 48 |
| Breakdown Voltage-Min | 53.3 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 58.9 |
| Power Dissipation-Max | 5 |
| REACH | unknown |
| Military Spec | False |