Ceramic Filters 0.455MHz 4dB 1500Ohm SMD 4Pin T/R
Jiangsu Sheyang Hanse-John Electronics LTWC455E technical specifications.
| Center Frequency | 0.455MHz |
| Maximum Insertion Loss | 4dB |
| Maximum Pass Band Ripple | 2dB |
| Load Impedance | 1500Ohm |
| Mounting | Surface Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
Download the complete datasheet for Jiangsu Sheyang Hanse-John Electronics LTWC455E to view detailed technical specifications.
No datasheet is available for this part.